
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BCP68-25,115 | 500 | 15h | |||||||||
| TME | BCP68-25.115 | 0 | 1 | 14h | ||||||||
| Newark | BCP68-25,115 | 0 | 1 | Cut Tape | ||||||||
| Avnet | BCP68-25,115 | 0 | 12K | 17h | ||||||||
| Schukat | BCP68-25.115 | 4,200 | 100 | 17h |
Download Nexperia BCP68-25,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Nexperia BCP68-25,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: