Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCP68,115

Power Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP68,115.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago
Datasheet23 pages14 years ago

Newark

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-99.96%

CAD Models

Download Nexperia BCP68,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.2
$ 0.2
Stock
882,783
866,650
866,650
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
20 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
40 MHz
40 MHz
40 MHz
Collector Emitter Saturation Voltage
600 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
1.5 W
1.35 W
1.35 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

2SC4082 Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-70
PanasonicDSC550100L
Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSA5G01B0L
SC,BIPOLAR POWER TRANSISTOR / PNP SINGLE, HIGH FREQUENCY, VCEO:20V, IC:30MA
PanasonicDSC5G0200L
SC,SMALL SIGNAL TRANSISTOR / NPN SINGLE, HIGH FREQUENCY, VCEO:20V, IC:15MA

Descriptions

Descriptions of Nexperia BCP68,115 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Bipolar Junction Transistors - BJT; NEXPERIA; BCP68, 115; NPN; 4; 20 V; 2 A
BCP68 Series 20 V 2 A Surface Mount NPN Power Transistor - SOT-223
Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
20 V, 2 A NPN medium power transistor
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:170MHz; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain Max (hfe):85 ;RoHS Compliant: Yes
Nexperia NPNTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current2 A, maximum collector-emission voltage20 V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCP68,115"
  • BCP68115