onsemi BCP54

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP54.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

element14 APAC

Inventory History

3 month trend:
-91.79%

CAD Models

Download onsemi BCP54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.135
$ 0.135
Stock
412,005
1,526,113
1,526,113
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
1.5 A
1 A
1 A
Transition Frequency
125 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.BCP54TA
Bipolar (BJT) Single Transistor, NPN, 45 V, 1 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP5410TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5416TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT6715
NZT6715 Series 40 V 1.5 A NPN Surface Mount General Purpose Amplifier - SOT-223
onsemiBSP50
Small Signal Bipolar Transistor, 0.0008A I(C), 1-Element, NPN, Silicon
NXP SemiconductorsPVR100AZ-B3V3,115
Integrated Zener Diode and NPN Bipolar Transistor 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi BCP54 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 45V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 45V 1.5A SOT-223
BCP54 Series 45 V 1.5 A 1.5 W SMT PNP General Purpose Amplifier - SOT-223
Bipolar Transistors - BJT SOT-223 NPN GP AMP
This device is designed for general purpose medium power amplifiers and switching circuits requiring collector currents to 1.2 A. Sourced from Process 38.
TRANSISTOR,NPN,1.5A,45V,SOT223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: -; Power Dissipation Pd: 1.5W; DC Collector Current: 1.5A; DC Current Gain hFE: 40hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP54.
  • BCP54..