What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors BCP54-16

NPN MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BCP54-16.

IHS

Datasheet12 pages3 years ago
Datasheet15 pages19 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors BCP54-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1989-08-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiPZT2222A
Trans General Purpose BJT NPN 40 Volt 1A 4-Pin (3+Tab) SOT-223 Tape and Reel
onsemiFZT3019
Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.BCP54TA
Bipolar (BJT) Single Transistor, NPN, 45 V, 1 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP5410TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DCP56-16-13
TRANS NPN 80V 1A SOT-223 / Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiPZT3904..
TRANS NPN 40V 0.2A SOT223 / Trans GP BJT NPN 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of NXP Semiconductors BCP54-16 provided by its distributors.

NPN MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
0.5V @IC = 500 mA,IB = 50 mA NPN 1.35W 5V 100nA 45V 45V 1A SMD mount 1.7mm(height)
Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SC-73
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:640mW; DC Collector Current:1A; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Av Current Ic:1A; Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:15µA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:130MHz; Hfe Min:100; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:640mW; Power Dissipation Ptot Max:1.37W; Termination Type:SMD; Voltage Vcbo:45V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 1 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 45 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 180 / Power Dissipation (Pd) W = 1.35 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP-54-16
  • BCP54/16
  • BCP5416