
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BCP56-10,115 | 7,000 | 14K | 12h | ||||||||
| Future Electronics | BCP56-10,115 | 7,000 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | BCP56-10,115 | 8,166 | 2315 | |||||||||
| TME | BCP56-10.115 | 0 | 1 | 8h | ||||||||
| Newark | BCP56-10,115 | 0 | 1 | Cut Tape |
Download Nexperia BCP56-10,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Nexperia BCP56-10,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: