onsemi BC847S

Transistor, Bjt, Pair, NPN, 45V V(br)ceo, 200MA I(C), SOT-363
$ 0.108
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847S.

IHS

Datasheet5 pages26 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC847S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.075
$ 0.075
Stock
1,542,305
4,717,411
4,717,411
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT
SOT
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
200 mA
100 mA
100 mA
Transition Frequency
200 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
650 mV
600 mV
600 mV
hFE Min
110
200
200
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFFB3904
Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
onsemiFFB3946
Trans GP BJT NPN/PNP 40V 0.2A 300mW 6-Pin SC-70 T/R / TRANS NPN/PNP 40V 0.2A SC70-6
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Transistor NPN 150mA 200mW 60V 50V 7V 400mV@5mA,50mA 100nA SOT SMD 2mm × 1.25mm × 800μm
NXP Semiconductors2PC4617R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi BC847S provided by its distributors.

TRANSISTOR,BJT,PAIR,NPN,45V V(BR)CEO,200MA I(C),SOT-363
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
BC Series NPN 300 mW 45 V 200 mA SMT General Purpose Transistor - SOT-363
600mV@ 100mA,5mA NPN 250mW 6V 15nA 50V 45V 100mA SC-70-6,SC-88 SMD mount 2mm*1.25mm*1.1mm
Trans GP BJT NPN 45V 0.2A 6-Pin SC-70 T/R
This device is designed for general purpose amplifier applications at collector currents to 200 mA. Sourced from Process 07.
TRANSISTOR, DUAL NPN, 45V, 200MA, SC70-6; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:200MHz; Power Dissipation Pd:300mW; DC Collector Current:200mA; DC Current Gain hFE:110; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SC-70; No. of Pins:6; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 847S
  • BC847S.