Nexperia BCP56-16,115

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP56-16,115.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Farnell

Nexperia

element14

Future Electronics

Inventory History

3 month trend:
+66.74%

CAD Models

Download Nexperia BCP56-16,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.171
$ 0.171
Stock
4,695,343
1,137,054
1,137,054
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
63
63
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiFZT3019
Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DZT491-13
DZT491 Series NPN 1 W 60 V 1 A Surface Mount Epitaxial Transistor - SOT-223
Diodes Inc.DCP55-16-13
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DCP55-13
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBSP52
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-261AA
onsemiPZT2222A
Trans General Purpose BJT NPN 40 Volt 1A 4-Pin (3+Tab) SOT-223 Tape and Reel

Descriptions

Descriptions of Nexperia BCP56-16,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R
Bipolar Transistors (BJT); BCP56-16,115; NEXPERIA; NPN; 3
General Purpose Transistors VCEO=80V VEBO=5V IC=1A NPN SOT223
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:180MHz; Power Dissipation Pd:650mW; DC Collector Current:1A; DC Current Gain hFE:100; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 1 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 250 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 650 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCP56-16,115"
  • BCP56-16115
  • BCP56-16@115