Nexperia BC846S,125

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC846S,125.

Nexperia

Datasheet8 pages16 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+30.42%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.067
$ 0.067
Stock
7,034,781
5,387,796
5,387,796
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
110
110
110
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Diodes Inc.DDC123JU-7-F
Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm
Diodes Inc.DCX114YU-7-F
Bipolar Transistors (BJT); DCX114YU-7-F; DIODES; NPN, PNP; 6; 50 V; 100 mA
Trans Digital BJT NPN 50V 100mA 200mW 6-Pin US T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
300mV@ 250¦ÌA,5mA 2 NPN - Pre-Biased (Dual) 200mW 10V 500nA 50V 100mA SOT-363-6

Descriptions

Descriptions of Nexperia BC846S,125 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 65V 0.1A 6-Pin TSSOP T/R
NPN general purpose double transistor
65V 200mW 100mA 110@2mA5V 100MHz 300mV@100mA5mA NPN +150¡Í@(Tj) TSSOP-6 Bipolar Transistors - BJT ROHS
Transistor Polarity:Dual Npn; Collector Emitter Voltage Max Npn:65V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current Npn:100Ma; Continuous Collector Current Pnp:-; Power Dissipation Npn:200Mw; No. Of Pins:6Pins Rohs Compliant: Yes |Nexperia BC846S,125.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC846S,125"
  • BC846S 125
  • BC846S,125.
  • BC846S125