What’s new: Find the right parts faster with our redesigned experience

Learn more

Toshiba RN1905,LF(CT

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba RN1905,LF(CT.

IHS

Datasheet11 pages4 years ago

Inventory History

3 month trend:
+143%

CAD Models

Download Toshiba RN1905,LF(CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans Digital BJT NPN 50V 100mA 200mW 6-Pin US T/R
Trans Digital BJT NPN/PNP 50V 100mA 200mW Automotive AEC-Q101 6-Pin US T/R
Trans Digital BJT NPN 50V 100mA 200mW 6-Pin US T/R
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of Toshiba RN1905,LF(CT provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 0.1A 6-Pin US Embossed T/R
Bipolar Transistors - Pre-Biased Bias Resistor Built-in transistor
DIGITAL TRANS, NPN, 50V, 0.1A, SOT-363; Transistor Polarity:Single NPN; Collector Emitter Voltage Max NPN:50V; Collector Emitter Voltage Max PNP:-; Continuous Collector Current:100mA; Base Input Resistor R1:2.2kohm; No. of Pins:6 PinRoHS Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN1905LF(CT