Toshiba RN1904,LF(CT

300mV@ 250¦ÌA, 5mA 2 NPN - Pre-Biased (Dual) 200mW 10V 500nA 50V 100mA SOT-363-6
$ 0.071

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Toshiba RN1904,LF(CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Trans Digital BJT NPN 50V 100mA 200mW 6-Pin US T/R
Trans Digital BJT NPN/PNP 50V 100mA 200mW Automotive AEC-Q101 6-Pin US T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Diodes Inc.DDC114EU-7-F
Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DCX143TU-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of Toshiba RN1904,LF(CT provided by its distributors.

300mV@ 250¦ÌA,5mA 2 NPN - Pre-Biased (Dual) 200mW 10V 500nA 50V 100mA SOT-363-6
Trans Digital BJT NPN 50V 0.1A 6-Pin US Embossed T/R
Bipolar Transistors - Pre-Biased Bias Resistor Built-in transistor
DIGITAL TRANS, NPN, 50V, 0.1A, SOT-363; Transistor Polarity:Single NPN; Collector Emitter Voltage Max NPN:50V; Collector Emitter Voltage Max PNP:-; Continuous Collector Current:100mA; Base Input Resistor R1:47kohm; No. of Pins:6 Pin RoHS Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN1904LF(CT