
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DDC123JU-7-F | 1,334 | 5 | Cut Tape | ||||||||
| DigiKey | DDC123JU-FDICT-ND | 35 | 1 | Cut Tape | ||||||||
| TME | DDC123JU-7-F | 139 | 1 | 23h | ||||||||
| Future Electronics | DDC123JU-7-F | 0 | 3K | Tape & Reel | ||||||||
| Avnet | DDC123JU-7-F | 0 | 3K | 12h |
Download datasheets and manufacturer documentation for Diodes Inc. DDC123JU-7-F.
Download Diodes Inc. DDC123JU-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DDC123JU-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDC123JU-7-F.