
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BC817-40,215 | 381,000 | 3K | 2d | ||||||||
| Newark | BC817-40,215. | 381,000 | 3K | Tape & Reel | ||||||||
| Future Electronics | BC817-40,215 | 2,151,000 | 3K | Tape & Reel | ||||||||
| TME | BC817-40.215 | 0 | 1 | 20h | ||||||||
| Conrad | 1112837 | 538 | 4h |
Download Nexperia BC817-40,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Nexperia BC817-40,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: