Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BCW33

TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW33.

IHS

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCW33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiBCW30
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
Diodes Inc.MMBT3904-13-F
MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor - SOT-23
Diodes Inc.FMMTA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 200 mA, 330 mW, SOT-23, Surface Mount
NXP SemiconductorsBC817-40/DG/B2215
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN

Descriptions

Descriptions of onsemi BCW33 provided by its distributors.

TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
Transistor: NPN; bipolar; 32V; 0.5A; 350mW; -55+150 deg.C; SMD; SOT23
Trans GP BJT NPN 32V 0.5A 3-Pin SOT-23 T/R
NPN 350mW 5V 100nA 32V 32V 500mA SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
Transistor; Transistor Type:Bipolar; Package/Case:SOT-323; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:500mA; Voltage Rating:32V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd