Nexperia BC807-40,235

Single Bipolar Transistor, PNP, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC807-40,235.

IHS

Datasheet20 pages16 years ago
Datasheet19 pages16 years ago
Datasheet20 pages16 years ago

Nexperia

Future Electronics

Inventory History

3 month trend:
-30.93%

CAD Models

Download Nexperia BC807-40,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
Stock
3,038,273
8,839,902
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-45 V
Max Collector Current
500 mA
500 mA
Transition Frequency
80 MHz
80 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
250
250
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.MMBT4401-13-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 350 mW, SOT-23, Surface Mount
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount
onsemiMMBTH81
MMBTH81 Series 20 V CE Breakdown .05 A PNP RF Transistor - SOT-23

Descriptions

Descriptions of Nexperia BC807-40,235 provided by its distributors.

Single Bipolar Transistor, PNP, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans Gp Bjt Pnp 45V 0.5A Automotive 3-Pin To-236Ab T/R
45V 250mW 500mA 250@100mA1V 80MHz 700mV@500mA50mA PNP +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 600 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 80 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC807-40,235"
  • 933628580235
  • BC807-40235