Nexperia BC807-40,215

$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC807-40,215.

Newark

Datasheet20 pages16 years ago

Upverter

Burklin Elektronik

IHS

Future Electronics

Inventory History

3 month trend:
-58.61%

CAD Models

Download Nexperia BC807-40,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.028
Stock
8,779,160
3,735,728
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
45 V
Max Collector Current
500 mA
500 mA
Transition Frequency
80 MHz
80 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
250
250
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BC807-40,215 provided by its distributors.

Single Bipolar Transistor, PNP, 45 V, 500 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
45V 250mW 250@100mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS
Bipolar Transistors (BJT); BC807-40,215; NEXPERIA; PNP; 3; -45 V; -500 mA
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BC807 Series 500 mA SMT PNP General Purpose Transistor - SOT-23
Trans GP BJT PNP 45V 0.5A 345mW 3-Pin SOT-23 T/R
TRANSISTOR, PNP, 45V, 0.5A, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Power Dissipation Pd:250mW; DC Collector Current:-500mA; DC Current Gain hFE:250; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:TO-236AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 600 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 80 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC807-40,215"
  • BC807-40,215.
  • BC807-40215