onsemi MMBTH81

MMBTH81 Series 20 V CE Breakdown .05 A PNP RF Transistor - SOT-23
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTH81.

JRH Electronics

Datasheet11 pages26 years ago

onsemi

IHS

Upverter

Farnell

Inventory History

3 month trend:
-53.81%

CAD Models

Download onsemi MMBTH81 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMMBT3702
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
KSA Series PNP 200 mW 25 V 800 mA SMT Epitaxial Silicon Transistor - SOT-23-3
Bipolar (BJT) Transistor PNP 25V 800mA 120MHz 200mW Surface Mount SOT-23-3
Diodes Inc.MMBT4126-7-F
MMBT4126 Series 25 V 200 mA SMT PNP Small Signal Transistor - SOT-23-3
Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of onsemi MMBTH81 provided by its distributors.

MMBTH81 Series 20 V CE Breakdown .05 A PNP RF Transistor - SOT-23
PNP RF TRANSISTOR RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-236AA
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-50 mA, maximum collector-emission voltage-20 V
PNP RF Transistor This device is designed for general RF amplifier and mixer applications to 250 mHz with collector currents in the 1.0 mA to 30 mA range. Sourced from Process 75.
TRANSISTOR RF, PNP, SOT23; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:20V; Power Dissipation Pd:225mW; DC Collector Current:50mA; DC Current Gain hFE:60; RF Transistor Case:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic:50mA; Gain Bandwidth ft Typ:600MHz; Hfe Min:60; Package / Case:SOT-23; Termination Type:SMD; Transistor Case Style:SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTH81.
  • MMBTH81..