Nexperia BAW56,235

BAW56 Series 90V 215 mA Surface Mount High Speed Switching Diode - SOT-23
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAW56,235.

IHS

Datasheet9 pages3 years ago
Datasheet17 pages18 years ago
Datasheet16 pages18 years ago
Datasheet12 pages0 years ago

Nexperia

NXP Semiconductors

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAW56,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.028
$ 0.04
Stock
6,488,477
6,122,740
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
215 mA
Max Reverse Leakage Current
500 nA
500 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBD7000HC-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
MONOLITHIC DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB
onsemiBAV70LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAW56,235 provided by its distributors.

BAW56 Series 90V 215 mA Surface Mount High Speed Switching Diode - SOT-23
Rectifier Diode, 2 Element, 0.215A, 90V V(RRM), Silicon, TO-236AB
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):150mA; Repetitive Reverse Voltage Max, Vrrm:90V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAW56,235"
  • 933098990235
  • BAW56235
  • BAW56@235