Nexperia BAW56,215

HIGH-SPEED DOUBLE DIODE Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAW56,215.

IHS

Datasheet9 pages3 years ago
Datasheet16 pages18 years ago

Newark

Upverter

NXP Semiconductors

Jameco

Inventory History

3 month trend:
-77.61%

CAD Models

Download Nexperia BAW56,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.04
$ 0.028
Stock
6,122,740
6,488,477
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
215 mA
Max Reverse Leakage Current
500 nA
500 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3
onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAW56,215 provided by its distributors.

HIGH-SPEED DOUBLE DIODE Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon
BAW56 Series 90 V 215 mA Surface Mount High Speed Switching Diode - SOT-23
Diode Switching 90 Volt 0.215A 3-Pin TO-236AB Tape and Reel
Rectifier Diodes & Bridges; BAW56,215; NEXPERIA; 3; 125 mA; 90 V; 150 µA
80V 1 pair common anode 1.25V@150mA 4ns 215mA SOT-23 Switching Diodes ROHS
NEXPERIA BAW56 - HIGH-SPEED SWI / Diode Array 1 Pair Common Anode Standard 90 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
DIODE, DUAL, SOT-23; Diode Type:Switching; Forward Current If(AV):125mA; Repetitive Reverse Voltage Vrrm Max:90V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
Configuration = Dual Common Cathode / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 90 / Peak Average Forward Current (If(AV)) mA = 215 / Peak Reverse Current uA = 150 / Forward Voltage (Vf) V = 1 / Capacitance pF = 2 / Operating Temperature Max. °C = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Reverse Recovery Time (trr) ns = 4 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAW56,215"
  • BAW56,215.
  • BAW56215