Nexperia BAT721,215

BAT721 Series 40 V 1 A SMT Schottky Barrier Diode in Small Package - SOT-23
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT721,215.

Nexperia

Datasheet8 pages3 years ago

IHS

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-6.61%

CAD Models

Download Nexperia BAT721,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.101
$ 0.101
Stock
2,373,309
1,934,575
1,934,575
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
550 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
15 µA
15 µA
15 µA
Reverse Recovery Time
800 ns
800 ns
800 ns
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
700 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP. ONSSPCDDENY1E7M;

Descriptions

Descriptions of Nexperia BAT721,215 provided by its distributors.

BAT721 Series 40 V 1 A SMT Schottky Barrier Diode in Small Package - SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB
Rectifier Diode Schottky 40V 0.2A Automotive 3-Pin SOT-23 T/R
40 V, 200 mA Schottky barrier diode
DIODE, SCHOTTKY, 40V, 0.2A, SOT-23; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):200mA; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:1A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1A; Junction Temperature Tj Max:125°C; Package / Case:SOT-23; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT721,215"
  • BAT721,215.
  • BAT721215
  • BAT721;215