Nexperia 74VHCT595BQ

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP
Production

Price and Stock

DistributorSKUMinPkg
Aztech74VHCT595BQ6,040
21h
Nexxon Inc. (USA)74VHCT595BQContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74VHCT595BQ.

IHS

Datasheet20 pages5 years ago
Datasheet22 pages15 years ago

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Texas InstrumentsMAX232ID
Integrated Circuit Interface Transceiver; RS-232; 120kbs; 4.5-5.5V; -40+85 deg.C; SMD; SO16
Texas InstrumentsAM26C32CN
QUADRUPLE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16
STMicroelectronicsSTPIC6C595TTR
STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16
NCP5212 Buck Tape & Reel (TR) e3 DC to DC switching controller 35muA 5A 950mum 3.3V
STMicroelectronicsST232BDR
5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE

Descriptions

Descriptions of Nexperia 74VHCT595BQ provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16
IC SHIFT REG 8BIT SISO 16DHVQFN
IC, 8BIT, SISO, SHIFT REG, DHVQFN16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:CMOS; Logic Case Style:DHVQFN; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)