STMicroelectronics STPIC6C595TTR

STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPIC6C595TTR.

element14 APAC

Datasheet22 pages21 years ago

HQonline

iiiC

Future Electronics

Nu Horizons

Inventory History

3 month trend:
-64.21%

CAD Models

Download STMicroelectronics STPIC6C595TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.664
$ 0.664
Stock
1,047,066
471,273
471,273
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
130 ns
80 ns
80 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
74HCT Series 5.5 V 3-State Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
Texas InstrumentsSN74AHCT595PW
IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74AHCT595PWR
8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN74AHCT594PWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics STPIC6C595TTR provided by its distributors.

STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16
STPIC6C595TTR 8-STAGE SHIFT REGISTER, SERIAL TO SERIAL/PARALLEL,5V,16-PIN TSSOP
LED Driver, 8 Bit Shift Register, 8 Outputs, 4.5 V to 5.5 V Input, 33V Clamp/100 mA Out, TSSOP-16
Power logic 8-bit shift register, TSSOP-16L, Tape and Reel
STMicroelectronics SCT
LED DRIVER, 8BIT SHIFT REGISTER, TSSOP16; Logic Family / Base Number: STPIC6C595; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Output Type: Standard; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Driver Case Style: TSSOP; Input Voltage Max: 5.5V; Input Voltage Min: 4.5V; No. of Outputs: 8Outputs; Output Current: 100mA; Output Voltage: 33V
This STPIC6C595 is a monolithic,medium-voltage, low current power 8-bit shift register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, andother low-current or medium-voltage loads. The device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage register clock (SRCK) and the register clock (RCK ), respectively. The device transfers data out the serial output (SER OUT) port on the rising edge of SRCK. The storage register transfers data to the output buffer when shift register clear (CLR) is high. When CLR is low, the input shift register is cleared. When output enable (G) is held high, all data in the output buffer is held low and all drain output are off. When G is held low, data from the storage register is transparent to the output buffer. When data in the output buffers is low, the DMOS transistor outputs are off. When data is high, the DMOS transistor outputs have sink-current capability. The SER OUT allows for cascading of the data from the shift register to additional devices. Output are low-side, open-drain DMOS transistors with output ratings of 33V and 100mA continuous sink-current capability. Each output provides a 250 mA maximum current limit at T C = 25oC. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 1.5KV of ESD protection when tested using the human-body model and 200V machine model. The STPIC6C595 is characterized for operation over the operating case temperature range of -40oC to 125oC.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics