STMicroelectronics ST232BDR

5V Powered Multi-channel RS-232 Drivers And Receivers, [-40OC, 85OC] Temperature Range
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232BDR.

IHS

Datasheet19 pages21 years ago

Newark

Nu Horizons

Mouser

iiiC

Inventory History

3 month trend:
+226%

CAD Models

Download STMicroelectronics ST232BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.351
$ 0.351
Stock
2,194,591
3,406,328
3,406,328
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
220 kbps
220 kbps
220 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsMAX232NSR
EAR99 MAX232 Tape & Reel (TR) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 200.686274mg 120Kbps
Texas InstrumentsMAX232NS
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
Texas InstrumentsSN75189ANSR
EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns

Descriptions

Descriptions of STMicroelectronics ST232BDR provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE
ST232BD Series 5 V Powered Multi Channel RS-232 Driver and Receiver -SOIC-16
RS232 Driver and Receiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 16 Pins, SOIC
ST232BDR, LINE TRANSCEIVER, EIA/TIA-232/ RS-232/V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOP
IC, RS232, MULTI-CH, 5V, 16-SO, REEL; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics