Texas Instruments AM26C32CN

QUADRUPLE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16
$ 1.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32CN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

element14

Mouser

Inventory History

3 month trend:
-26.54%

CAD Models

Download Texas Instruments AM26C32CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.348
$ 4.742
$ 4.742
Stock
167,389
230,006
230,006
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C32IN
EAR99 AM26C32 Tube RS422RS423 interface transceiver 5V 15mA 951.693491mg 17ns
Texas InstrumentsSN75154N
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 23 MA (TYP.); 1150 MW
Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns

Descriptions

Descriptions of Texas Instruments AM26C32CN provided by its distributors.

QUADRUPLE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16
IC QUAD DIFF LINE RCVR 16-DIP / Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
IC, QUAD RECEIVER; Device Type: Differential Line Receiver; IC Interface Type: RS422, RS423; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: AM26C32; SVHC: No SVHC (27-Jun-2018); Audio IC Case Style: DIP; Data Rate: 10Mbps; Operating Temperature Range: 0°C to +70°C; Propagation Delay: 17ns; Supply Current: 15mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 26C32CN
  • AM26C32CN .
  • AM26C32CN.
  • AM26C32CN..
  • AM26C32CN....