Nexperia 74VHC595BQ,115

IC SHIFT REG 8BIT SISO 16DHVQFN / Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74VHC595BQ,115.

Nexperia

Datasheet22 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+139%

CAD Models

Download Nexperia 74VHC595BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

8-bit serial-in/serial-out or parallel-out shift register with output latches
8-bit serial-in/serial-out or parallel-out shift register with output latches
Texas InstrumentsSN74AHC594PWR
14.4ns 1 1 2V 5.5V 8mA Serial to Parallel,Shift Register AHC -8mA TSSOP-16 , 1.2mm
Texas InstrumentsSN74AHC594D
12.5ns,9.2ns 1 1 2V 5.5V Serial to Parallel,Shift Register 74AH SOIC-16 3.91mm*1.5mm
Texas InstrumentsSN74AHC594DR
12.5ns,9.2ns 1 1 2V 5.5V Serial to Parallel,Shift Register AHC SOIC-16 9.9mm*3.91mm*1.58mm
74HC Series 6 V SMT 8-Bit Shift Register with Input Flip-Flops - TSSOP-16

Descriptions

Descriptions of Nexperia 74VHC595BQ,115 provided by its distributors.

IC SHIFT REG 8BIT SISO 16DHVQFN / Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
8-bit serial-in/serial-out or parallel-out shift register with output latches
20.1ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register VHC QFN , 950¦Ìm
Shift Register, 74VHC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, DHVQFN
AHC/VHC/H/U/V 74VHC595 ROHS3Compliant Tape & Reel (TR) shift register 20.1ns 4muA 3.5mm 90MHz
Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74VHC595BQ,115
74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - DHVQFN-16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC595BQ 115
  • 74VHC595BQ115