Texas Instruments SN74AHC594DR

8-BIT Shift Registers With Output Registers | IC Shift Register 8 Bit 16-SOIC
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC594DR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.16%

CAD Models

Download Texas Instruments SN74AHC594DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.694
$ 0.694
Stock
24,502,914
478,924
478,924
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14.4 ns
14.4 ns
14.4 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN74LV165ADR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74LV165ADRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74LV165ADRE4
IC REGISTR PAR-LOAD 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC594DR provided by its distributors.

8-BIT SHIFT REGISTERS WITH OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
AHC Shift Register, Serial to Parallel, Push-Pull, 12.5ns/9.2ns, 1 Ch, 2V-5.5V, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.