Texas Instruments SN74AHC594D

IC 8BIT SHIFT REGISTER 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
$ 0.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC594D.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC594D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.315
$ 0.315
Stock
478,924
24,502,914
24,502,914
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
D-Type, Shift Register
D-Type, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14.4 ns
14.4 ns
14.4 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LV165ADR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74LV165ADRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74LV165ADRE4
IC REGISTR PAR-LOAD 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74AHC594D provided by its distributors.

IC 8BIT SHIFT REGISTER 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
8-Bit Shift egisters With Output egisters 16-SOIC -40 to 125
Shift Register, Push-Pull, 12.5ns, 9.2ns, 1-Ch, 1-Bit, 2V-5.5V, Serial to Parallel, 74AH, SOIC-16, SMD, 3.91mm W × 1.5mm H
Logic, 8Bit Shift Register, 16Soic; Logic Family / Base Number:74Ahc594; Shift Register Function:serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC594D .