Nexperia 74LVT125PW,112

Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, TSSOP
$ 0.385
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT125PW,112.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.385
$ 0.282
$ 0.282
Stock
427,323
5,418,747
5,418,747
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
2.1 ns
2.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP W Tube
Texas InstrumentsSN74LVC126APWR
1 24mA 1.65V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC125APWR
1 24mA 1.65V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC125APW
Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin TSSOP Tube
Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74LVT125PW,112 provided by its distributors.

Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, TSSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
IC BUF NON-INVERT 3.6V 14TSSOP / Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
74LVT125 Tube 74LVT LVT logic driver 32mA 64mA 6.5ns 5mm 3.3V
NEXPERIA 74LVT125PW - BUS DRIVER
IC BUFF TRI-ST QD N-INV 14TSSOP
Logic Family/Base Number:74Lvt125; Logic Device Type:Buffer/Line Driver; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvt; Logic Ic Base Number:74125 Rohs Compliant: Yes |Nexperia 74LVT125PW 112.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVT125PW,112"
  • 74LVT125PW 112
  • 74LVT125PW 112.
  • 74LVT125PW-112
  • 74LVT125PW112