Nexperia 74ABT125PW,112

Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
$ 0.435
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT125PW,112.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-5.72%

CAD Models

Download Nexperia 74ABT125PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.336
$ 0.336
Stock
274,415
899,023
899,023
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.9 ns
3.2 ns
3.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ABT125PWR
64mA 4.5V~5.5V 32mA TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT125PWE4
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74ABT126PWR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R
2¦ÌA 4 4 4 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-14
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP W Tube

Descriptions

Descriptions of Nexperia 74ABT125PW,112 provided by its distributors.

Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
74ABT Series 5.5 V High Performance BiCMOS 3-State Quad Buffer - TSSOP-14
Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
BUFFER/LINE DRIVER 4-CH NON-IN
Buffers & Line Drivers QUAD BUFFER 3-S
74ABT125 Tube POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 74ABT logic buffer 32mA 64mA 6.8ns 5mm 5V
IC BUFF NON-INVERT 5.5V 14TSSOP
IC BUFF TRI-ST QD N-INV 14TSSOP
74ABT125PW/TSSOP14/STANDARD MA
NOW NEXPERIA 74ABT125PW - BUS DR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT125PW 112
  • 74ABT125PW-112
  • 74ABT125PW112