Texas Instruments SN74LVTH125PWR

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH125PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

element14 APAC

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.70%

CAD Models

Download Texas Instruments SN74LVTH125PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.306
$ 0.306
Stock
5,468,606
531,251
531,251
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.1 ns
4 ns
4 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH125PWR.

Related Parts

Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, TSSOP
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVTH125PWR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R
Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
74LVTH 1 BuffersNon-OppositeSide 4 TSSOP-14 Buffers / Drivers ROHS
74LVTH125 Tape & Reel (TR) 74LVTH LVT logic receiver 32mA 64mA 2.1ns 1.2mm 3.3V
4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85
NON INVERTING BUS BUFFER, TSSOP-14, FULL REEL
IC BUS BUFFER TRI-ST QD TSSOP-14 SMD
3.3-V ABT QUADRUPLE BUS BUFFER WITH 3-STATE OUTPUT
IC,SN74LVTH125PWR,QUAD BUS BUF FER GATES WITH 3-STATE<AZ
Texas Instruments , TSSOP, 14, 4
IC BUF NON-INVERT 3.6V 14TSSOP
Non Inverting Bus Buffer, Tssop-14; Logi; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH125PWR
SN74LVTH125 3.3-V ABT QUADRUPLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH125PWR .
  • SN74LVTH125PWR.