Texas Instruments SN74LVC125APW

Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin TSSOP Tube
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC125APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Augswan

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments SN74LVC125APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.17
$ 0.17
Stock
473,696
2,589,325
2,589,325
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.5 ns
3 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC125APW.

Related Parts

Texas InstrumentsCLVC125AQPWRG4Q1
1 24mA 1.65V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC125APW provided by its distributors.

Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin TSSOP Tube
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 125
Texas Instruments Quad Bus Buffer, 74LVC Series, TSSOP, 4-Ch, 14-Pin
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
74LVC125 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic buffer 24mA 24mA 15.8ns 1.2mm 500mW
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC125 Function: Quad / 3-State / Buffer Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC
BUFFER/LINE DRIVER, QUAD, TSSOP-14; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74LVC125; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tension, alim
BUFFER/LINE DRIVER, QUAD, TSSOP-14; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74LVC125; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74125; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC125APW .
  • SN74LVC125APW.