Nexperia 74LVCH244AD,118

Buffer / Line Driver, 74LVCH244, 2 Element, 1.2 V to 3.6 V, 20 Pins, SOIC
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVCH244AD,118.

Nexperia

Datasheet19 pages13 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-0.04%

CAD Models

Download Nexperia 74LVCH244AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.355
$ 0.355
Stock
286,409
402,572
402,572
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.5 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, Inverting, 74LVC240, 2 Element, 1.2 V to 3.6 V, 20 Pins, SOIC
NXP Semiconductors74LVC827AD,112
Buffer / Line Driver, 74LVC827, 1 Element, 1.2 V to 3.6 V, 24 Pins, SOIC
Texas InstrumentsSN74ALVC244NSR
10¦ÌA 8 8 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SO-20 , 12.6mm*5.3mm*1.95mm
Buffer / Line Driver, 74LVC827, 1 Element, 1.2 V to 3.6 V, 24 Pins, SOIC
Texas InstrumentsSN74LVC07ANSR
10¦ÌA 6 6 6 1 1.65V 5.5V 24mA Buffer,Non-Inverting -24mA SO-14 , 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Nexperia 74LVCH244AD,118 provided by its distributors.

Buffer / Line Driver, 74LVCH244, 2 Element, 1.2 V to 3.6 V, 20 Pins, SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
100nA 8 8 2 4 1.2V 3.6V 24mA Buffer,Non-Inverting 24mA SO-20 , 2.45mm
Octal buffer/line driver; 3-state
74LVCH244 Tape & Reel (TR) 74LVCH LVC/LCX/Z logic receiver 24mA 24mA 20ns 7.5mm 1.8V
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVCH244AD,118
IC BUFFER NON-INVERT 3.6V 20SO
IC BUFF/DVR TRI-ST DUAL 20SOIC
NOW NEXPERIA 74LVCH244AD - BUS D

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVCH244AD 118
  • 74LVCH244AD, 118
  • 74LVCH244AD118