Texas Instruments SN74LVC244ADWR

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
+2.62%

CAD Models

Download Texas Instruments SN74LVC244ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.71
$ 0.71
Stock
467,068
56,205,423
56,205,423
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.7 ns
19.8 ns
19.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsSN74ALVC244DW
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74LVCH244ADW
Octal Buffer/Line Driver W/Bus Hold Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCH244ADW.
Texas InstrumentsSN74LVC540ADWR
24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC244ADWR provided by its distributors.

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125
Texas Instruments Buffer & Line Driver, SOIC-20, 8-Bit
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
74LVC244 Cut Tape (CT) Matte Tin (Sn) 74LVC logic buffer 24mA 24mA 6.7ns 2.65mm 500mW
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, Sop
Buffers/Drivers/Transceivers; SN74LVC244ADWR; TEXAS INSTRUMENTS; 20; 1.65 V; 3.6 V; 5.7 ns
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC, 74LVC, SMD, 74LVC244, SOIC20; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Family / Base Number: 74LVC244; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC244ADWR.