Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC240AD,118

Buffer / Line Driver, Inverting, 74LVC240, 2 Element, 1.2 V to 3.6 V, 20 Pins, SOIC
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC240AD,118.

IHS

Datasheet14 pages3 years ago
Datasheet0 pages0 years ago

Nexperia

Augswan

Inventory History

3 month trend:
-2.19%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.433
$ 0.433
Stock
543,514
230,152
230,152
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Buffer / Line Driver, Inverting, 74LVT240, 2 Element, 2.7 V to 3.6 V, 20 Pins, SOIC
3.3 V Octal inverting buffer/line driver; 3-state
Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74F240NSR
IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
Texas InstrumentsSN74AC240NSR
4 24mA 2V~6V 24mA 2 SO-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ACT240NSR
IC BUFF INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"

Descriptions

Descriptions of Nexperia 74LVC240AD,118 provided by its distributors.

Buffer / Line Driver, Inverting, 74LVC240, 2 Element, 1.2 V to 3.6 V, 20 Pins, SOIC
Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R
Avnet Japan
74LVC240 Tape & Reel (TR) 2010 74LVC logic buffer 24mA 24mA 11ns 7.5mm 2.7V
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC240AD 118
  • 74LVC240AD-118
  • 74LVC240AD118