Nexperia 74LVCH16244ADGG,11

Buffer / Line Driver, 74LVCH16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
$ 1.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVCH16244ADGG,11.

Nexperia

Datasheet14 pages7 years ago
Datasheet19 pages8 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
-95.21%

Alternate Parts

Price @ 1000
$ 1.396
$ 0.66
$ 0.66
Stock
860,530
1,141,746
1,141,746
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.5 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-12-09
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - TSSOP-48
Buffer / Line Driver, 74LVC162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Texas InstrumentsSN74LVC162244ADGGR
20¦ÌA 16 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas Instruments74ACT16244DGG
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP
Texas InstrumentsSN74AHCT16244DGGR
8mA 4.5V~5.5V 8mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74LVCH16244ADGG,11 provided by its distributors.

Buffer / Line Driver, 74LVCH16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVCH16244ADGG,11
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
16-bit buffer/line driver; 5 V input/output tolerant; 3-state
16-bit non-inverting buffer/line drivers with 3-state bus compatible outputs.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVCH16244ADGG 11
  • 74LVCH16244ADGG-11
  • 74LVCH16244ADGG11
  • 74LVCH16244ADGG:11