Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC16244ADGG,118

74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - TSSOP-48
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC16244ADGG,118.

Augswan

Datasheet14 pages7 years ago

IHS

Nexperia

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.14%

CAD Models

Download Nexperia 74LVC16244ADGG,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.76
$ 0.76
Stock
891,927
1,271,524
1,271,524
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.5 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V 3-State Non Inverting 16-Bit Buffer / Line Driver - TSSOP-48
Buffer/Line Driver 16-CH Non-Inverting 3-STCMOS 48-Pin TSSOP T/R
Buffer / Line Driver, 74ALVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Texas InstrumentsSN74LVC16244ADGGR
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight CMOS 48-Pin TSSOP
Texas InstrumentsSN74LVCH16244ADGGR
24mA 1.65V~3.6V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas Instruments74LVCH16244ADGGRG4
16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74LVC16244ADGG,118 provided by its distributors.

74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - TSSOP-48
Buffer / Line Driver, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
16-bit buffer/line driver; 5 V input/output tolerant; 3-state
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Avnet Japan
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC16244ADGG 118
  • 74LVC16244ADGG,118""
  • 74LVC16244ADGG/118
  • 74LVC16244ADGG118