Nexperia 74LVC16244ADGG,112

Buffer / Line Driver, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
$ 1.055
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC16244ADGG,112.

Nexperia

Datasheet14 pages7 years ago

IHS

TME

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 1.055
$ 0.637
$ 0.637
Stock
559,753
1,079,941
1,079,941
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.5 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-09
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74ALVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Texas Instruments74LVCH16244ADGGRG4
16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74LVT162244ADGG
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVCH162244AGR
20¦ÌA 16 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
64mA 2.7V~3.6V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74LVC16244ADGG,112 provided by its distributors.

Buffer / Line Driver, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
74LVC Series 3.6 V SMT 3-State 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
16-bit buffer/line driver; 5 V input/output tolerant; 3-state
PCN! NEW P/N:74LVC16244ADGG,512; TSSOP48 16-BIT BUFFER, 3-STATE/12NC:9352
Logic Family/Base Number:74Lvc16244; Logic Device Type:Buffer/Line Driver; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvc; Logic Ic Base Number:7416244 Rohs Compliant: Yes |Nexperia 74LVC16244ADGG 112.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC16244ADGG,112"
  • 74LVC16244ADGG 112
  • 74LVC16244ADGG 112.
  • 74LVC16244ADGG,112""
  • 74LVC16244ADGG-112
  • 74LVC16244ADGG112