Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC162244ADGGR

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
$ 1.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC162244ADGGR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
+36.69%

CAD Models

Download Texas Instruments SN74LVC162244ADGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 0.762
$ 0.762
Stock
612,079
1,302,794
1,302,794
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
-24 mA
-24 mA
Propagation Delay
4.4 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVCH16240ADGG
16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85
74LVT Series 3.3 V 25 Ohm 3-State 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight BiCMOS 48-Pin TSSOP
74LVTH Series 3.6 V 16-Bit Buffer/Line Driver with 3-STATE Outputs - TSSOP-48
Texas InstrumentsSN74LVT162244ADGG
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85
Buffer / Line Driver, 74ALVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC162244ADGGR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125
74LVC162244 Cut Tape (CT) 74LVC LVC/LCX/Z logic buffer 12mA 12mA 6ns 1.2mm 1.8V
Bus Driver, LVC/LCX/Z Series, 16-Func, 4-Bit, True Output, CMOS, PDSO48
Buffer, Non-Inverting, Tri-State, 16-Bit, 4-Ch, 1.65V-3.6V, 12mA, TSSOP-48, SMD, Adhesive Mount, 12.5mm × 6.1mm × 1.15mm
Ic, Sm, Logic, 74Lvc, Buffer/Driver; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc16244; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC162244ADGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC162244ADGGR .
  • SN74LVC162244ADGGR.