Nexperia 74LVC3G17DC,125

74LVC Series 5.5 V Triple Non-Inverting Schmitt Trigger Surface Mount - VSSOP-8
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC3G17DC,125.

IHS

Datasheet17 pages2 years ago
Datasheet23 pages13 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

TME

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74LVC3G17DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.192
$ 0.192
Stock
278,824
1,251,324
1,251,324
Authorized Distributors
6
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting
Buffer, Inverting
Number of Circuits
3
3
3
Number of Inputs
1
3
3
Propagation Delay
7.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC3G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic receiver 32mA 32mA 10.8ns 0.5mm 250mW
74LVC Series 5.5 V Surface Mount With Open-Drain Output Triple Buffer - VSSOP-8
Texas InstrumentsSN74LVC3G34DCUR
74LVC3G34 Cut Tape (CT) 74LVC LVC/LCX/Z logic driver 32mA 32mA 7.9ns 900mum 1.8V
Texas InstrumentsSN74LVC3G07DCUR
32mA 1.65V~5.5V VSSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G06DCUR
Buffer Inverter 74LVC3G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 900mum - 32mA 5.5V
74HC Series 2 to 6 V Non-Inverting Tripple Buffer with Open Drain -VSSOP-8

Descriptions

Descriptions of Nexperia 74LVC3G17DC,125 provided by its distributors.

74LVC Series 5.5 V Triple Non-Inverting Schmitt Trigger Surface Mount - VSSOP-8
Buffer, Schmitt Trigger, Non Inverting, 74LVC, 3 inputs, 1.65 V to 5.5 V, VSSOP-8
Buffer Non-Inverting Schmitt Trigger 3-State Triple 1.65V to 5.5V 8-Pin VSSOP
Triple non-inverting Schmitt trigger with 5 V tolerant input
74LVC3G17 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 32mA 32mA 0.5mm 1.8V -40C~125C TA
Buffer, Non-Inverting, Triple, Vssop-8; Logic Family/Base Number:74Lvc3G17; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |Nexperia 74LVC3G17DC,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC3G17DC 125
  • 74LVC3G17DC125
  • 74LVC3G17DC@125