Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC3G34DC,125

Push-pull type 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 SMD mount
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC3G34DC,125.

Augswan

Datasheet17 pages7 years ago

IHS

Nexperia

Newark

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74LVC3G34DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.144
$ 0.144
Stock
1,081,699
4,324,294
4,324,294
Authorized Distributors
5
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
5.1 ns
7.3 ns
7.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount With Open-Drain Output Triple Buffer - VSSOP-8
Texas InstrumentsSN74LVC3G07DCUR
32mA 1.65V~5.5V VSSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G34DCUR
Texas Instruments buffer, 74LVCseries, VSSOPencapsulation, Three channels, 8Pin
Texas InstrumentsSN74LVC3G34DCUT
Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
Buffer Gate, Triple, 1 Input, 8 Pins, VSSOP, 74HC3G34
74HC Series 2 to 6 V Non-Inverting Tripple Buffer with Open Drain -VSSOP-8

Descriptions

Descriptions of Nexperia 74LVC3G34DC,125 provided by its distributors.

Push-pull type 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 SMD mount
74LVC3G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic receiver 32mA 32mA 10.8ns 0.5mm 250mW
74LVC Series 5.5 V Triple Buffer Surface Mount - VSSOP-8
Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
Buffer, Triple, 1 Input, 8 Pins, VSSOP, 74LVC3G34
Buffer 3-CH Non-Inverting CMOS 8-Pin VSSOP T/R
IC BUFFER NON-INVERT 5.5V 8VSSOP
NEXPERIA 74LVC3G34 - TRIPLE BUFF
Logic Family/Base Number:74Lvc3G34; Logic Device Type:Buffer, Translator; Logic Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Logic Ic Base Number:743G34 Rohs Compliant: Yes |Nexperia 74LVC3G34DC,125.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC3G34DC 125
  • 74LVC3G34DC,125.
  • 74LVC3G34DC-125
  • 74LVC3G34DC125