Texas Instruments SN74LVC3G34DCUR

Texas Instruments buffer, 74LVCseries, VSSOPencapsulation, Three channels, 8Pin
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G34DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages21 years ago

Newark

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
-40.78%

CAD Models

Download Texas Instruments SN74LVC3G34DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.138
$ 0.138
Stock
725,291
3,821,118
3,821,118
Authorized Distributors
3
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
3
3
3
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G34DCUR.

Related Parts

74LVC Series 5.5 V Three Inverting Buffer Surface Mount - VSSOP-8
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC3G14DC, 125
Inverter, Triple, 1 Input, 8 Pins, VSSOP, 74LVC3G06
Texas InstrumentsSN74AUP3G07DCUR
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74AUP3G17DCUR
Schmitt Trigger 4mA 0.8V~3.6V 4mA VSON-8(2x2.3) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP3G14DCUR
3-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC3G34DCUR provided by its distributors.

Texas Instruments buffer, 74LVCseries, VSSOPencapsulation, Three channels, 8Pin
VSSOP-8 Buffer/Driver/Transceiver ROHS
74LVC3G34 Cut Tape (CT) 74LVC LVC/LCX/Z logic driver 32mA 32mA 7.9ns 900mum 1.8V
Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
BUFFER GATE, TRIPLE, SMD, VSSOP8; Logic Family / Base Number:74LVC3G34; Logic Device Type:Buffer, Non Inverting; Logic Case Style:VSSOP; No. of Pins:8Pins; Supp; Available until stocks are exhausted Alternative available
BUFFER GATE, TRIPLE, SMD, VSSOP8; Logic Family / Base Number: 74LVC3G34; Logic Device Type: Buffer, Non Inverting; Logic Case Style: VSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 743G34; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 743G34; Logic IC Base Number: 74334; Logic IC Function: Triple Buffer Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 6.5V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G34DCUR .
  • SN74LVC3G34DCUR.