Texas Instruments SN74LVC3G06DCUR

Texas Instruments Buffer & Line Driver, VSSOP, 8-Pin, 3-Channel
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G06DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

Farnell

HQonline

LCSC

Inventory History

3 month trend:
-49.06%

CAD Models

Download Texas Instruments SN74LVC3G06DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.139
$ 0.139
Stock
44,849,245
1,711,929
1,711,929
Authorized Distributors
4
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Elements
3
3
3
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
2.9 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G06DCUR.

Related Parts

74LVC Series 5.5 V Three Inverting Buffer Surface Mount - VSSOP-8
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC3G14DC, 125
Inverter Gate Triple Unbuffered 1.65V to 5.5V 8-Pin VSSOP
Texas InstrumentsSN74AUP3G07DCUR
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74AUP3G17DCUR
Schmitt Trigger 4mA 0.8V~3.6V 4mA VSON-8(2x2.3) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP3G14DCUR
3-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC3G06DCUR provided by its distributors.

Texas Instruments Buffer & Line Driver, VSSOP, 8-Pin, 3-Channel
Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin VSSOP T/R
3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.