Nexperia 74LVC32ABQ,115

3.8NS@ 3.3V, 50PF 4 2 4 4 1.2V 3.6V 24MA Or Gate Lvc 24MA DHVQFN-14 3MM*2.5MM*950¦ÌM
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC32ABQ,115.

IHS

Datasheet0 pages0 years ago

Nexperia

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-11.32%

CAD Models

Download Nexperia 74LVC32ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.217
$ 0.217
Stock
864,672
372,683
372,683
Authorized Distributors
6
4
4
Case/Package
SOT-762
VQFN
VQFN
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
3.6 ns
3.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC series 3.6 V 4 Channel Quad 2-input Surface Mount OR Gate - DHVQFN-14
74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - DHVQFN-14
74LVC Series 3.3 V Quad 2-Input AND Gate Surface Mount - DHVQFN-14

Descriptions

Descriptions of Nexperia 74LVC32ABQ,115 provided by its distributors.

3.8ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA OR Gate LVC 24mA DHVQFN-14 3mm*2.5mm*950¦Ìm
Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, DHVQFN, 74LVC32
OR 74LVC32 e4 74LVC logic gate circuit 3.8ns @ 3.3V 50pF 950mum 24mA 24mA 3.6V
Logic Function:OR Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:14Pins; IC Case / Package:DHVQFN EP; Product Range:74LVC32; Logic IC Family:74LVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Type:OR GateRoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC32ABQ,115"
  • 74LVC32ABQ 115
  • 74LVC32ABQ 115.
  • 74LVC32ABQ-115
  • 74LVC32ABQ115