Texas Instruments SN74LVC32ARGYR

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32ARGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

HQonline

Augswan

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1366%

CAD Models

Download Texas Instruments SN74LVC32ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.105
$ 0.105
Stock
544,764
763,218
763,218
Authorized Distributors
4
6
6
Case/Package
VQFN
SOT-762
SOT-762
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32ARGYR.

Related Parts

Texas InstrumentsSN74LVC86ARGYR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-VQFN -40 to 125
Texas InstrumentsSN74LVC08ARGYR
Four-channel two-input 1.65V to 3.6V AND gate 14-VQFN -40 to 125
Texas InstrumentsSN74LVC02ARGYR
NOR Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R / IC GATE NOR 4CH 2-INP 14-VQFN

Descriptions

Descriptions of Texas Instruments SN74LVC32ARGYR provided by its distributors.

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125
OR Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R / IC GATE OR 4CH 2-INP 14-VQFN
OR Gate LVC Push-Pull 1.65V-3.6V 24mA VQFN-14 SMD, Adhesive Mount 1mm H
OR 74LVC32 EAR99 74LVC logic gate circuit 3.6ns @ 3.3V 50pF 1mm 24mA 24mA 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.