Nexperia 74LVC08ABQ,115

74LVC Series 3.3 V Quad 2-Input AND Gate Surface Mount - DHVQFN-14
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC08ABQ,115.

Augswan

Datasheet15 pages13 years ago

IHS

Future Electronics

TME

Inventory History

3 month trend:
+702%

CAD Models

Download Nexperia 74LVC08ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.124
Stock
805,324
401,382
Authorized Distributors
6
4
Case/Package
SOT-762
-
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
Min Supply Voltage
1.2 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.3 V Quad 2-Input NAND Gate Surface Mount - DHVQFN-14
3.8ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA OR Gate LVC 24mA DHVQFN-14 SMD mount 3mm*2.5mm*950μm
74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - DHVQFN-14

Descriptions

Descriptions of Nexperia 74LVC08ABQ,115 provided by its distributors.

74LVC Series 3.3 V Quad 2-Input AND Gate Surface Mount - DHVQFN-14
AND 74LVC08 e4 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 950mum 24mA 24mA 3.6V
IC QUAD 2-IN POS AND GATE QFN 2.5x3.0
Quad 2-input AND gate, 1.65-5.5V, SO14 package, NXP
IC, QUAD, 2 I/P AND GATE, DHVQFN14; Logic Family / Base Number:74LVC08; Logic Type:AND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:DHVQFN; No. of Pins:14Pin

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC08ABQ 115
  • 74LVC08ABQ 115.
  • 74LVC08ABQ115
  • 74LVC08ABQ@115