Nexperia 74LVC02ABQ,115

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - DHVQFN-14
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC02ABQ,115.

Nexperia

Datasheet14 pages16 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.34%

CAD Models

Download Nexperia 74LVC02ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.212
Stock
214,575
5,196,468
Authorized Distributors
6
4
Case/Package
SOT-762
VQFN
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
5.5 ns
4.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

3.8ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA OR Gate LVC 24mA DHVQFN-14 3mm*2.5mm*950¦Ìm
74LVC series 3.6 V 4 Channel Quad 2-input Surface Mount OR Gate - DHVQFN-14
74LVC Series 3.3 V Quad 2-Input AND Gate Surface Mount - DHVQFN-14

Descriptions

Descriptions of Nexperia 74LVC02ABQ,115 provided by its distributors.

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - DHVQFN-14
NOR 74LVC02 e4 74LVC logic gate circuit 4.4ns @ 3.3V 50pF 950mum 24mA 24mA 3.6V
Nor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC02ABQ,115
NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R
IC QUAD 2-IN NOR GATE 14-DHVQFN
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14
NOW NEXPERIA 74LVC02ABQ - NOR GA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC02ABQ,115"
  • 74LVC02ABQ 115
  • 74LVC02ABQ115