
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LVC2G74DC-Q100H | 2,862 | 1 | Cut Tape | ||||||||
| Verical | 74LVC2G74DC-Q100H | 3,000 | 3K | |||||||||
| Avnet | 74LVC2G74DC-Q100H | 0 | 6K | 4h | ||||||||
| Farnell | 74LVC2G74DC-Q100H | 2,862 | 1 | Cut Tape | 2h | |||||||
| element14 APAC | 74LVC2G74DC-Q100H | 2,862 | 1 | Cut Tape | 14h |
Download Nexperia 74LVC2G74DC-Q100H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Nexperia 74LVC2G74DC-Q100H provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: