onsemi MC74AC20DR2G

MC74AC20 Series 6 V Surface Mount Dual 4-Input NAND Gate - SOIC-14
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC20DR2G.

IHS

Datasheet8 pages11 years ago

Electro Sonic

HQonline

Newark

iiiC

Inventory History

3 month trend:
+13.75%

CAD Models

Download onsemi MC74AC20DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.253
$ 0.253
Stock
304,235
365,277
365,277
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
D-Type, NAND
D-Type, NAND
D-Type, NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi74AC20SC
Dual 4-Input NAND Gate | IC GATE NAND 2CH 4-INP 14SOIC
onsemi74AC20SJX
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14
onsemi74AC20SJ
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14
Texas InstrumentsSN74F20D
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
Texas InstrumentsSN74F20DR
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC74AC20DR2G provided by its distributors.

MC74AC20 Series 6 V Surface Mount Dual 4-Input NAND Gate - SOIC-14
D-Type NAND 74AC20 e3 74AC logic gate circuit 7ns @ 5V 50pF 1.5mm 24mA 24mA 6V
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14
7ns@5V, 50pF TTL NAND Gate, 1 Channel, 4 Inputs, 2 Outputs, 2V-6V, 24mA AC, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd