Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC1G74DP-Q100H

74LVC Series 5.5 V Surface Mount Single D-Type Flip-Flop - TSSOP-8
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G74DP-Q100H.

IHS

Datasheet18 pages13 years ago
Datasheet18 pages13 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
-43.49%

CAD Models

Download Nexperia 74LVC1G74DP-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.173
Stock
1,049,420
2,375,036
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
D-Type
AND, D-Type, Flip-Flop
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
5.9 ns
5.9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
100 nA
100 nA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6
74LVC Series 5.5 V Triple Non-Inverting Schmitt Trigger Surface Mount - TSSOP-8
74LVC Series 5.5 V O-DRN 3 Input Surface Mount Buffer - TSSOP-8
TinyLogic UHS Dual 2-Input NAND Gate (Open Drain Output)
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC1G74DP-Q100H provided by its distributors.

74LVC Series 5.5 V Surface Mount Single D-Type Flip-Flop - TSSOP-8
Single D-type flip-flop with set and reset; positive edge trigger
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Tape & Reel (TR) 74LVC1G74 74LVC Non-Inverting flip flop 3mm 4.1ns @ 5V 50pF 200MHz 13.4ns
Logic Gate, Positive Edge, 4μA, 4.1ns@5V,50pF, Inverting/Non-Inverting, Complementary, 1 Channel, 1.65V-5.5V, 32mA, Set/Preset & Reset, LVC, 4pF, 200MHz, TSSOP-8, SMD, 950μm H

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G74DP-Q100-H
  • 74LVC1G74DP-Q100/H