Texas Instruments SN74LVC2G79DCURE4

5¦ÌA 4.5ns@ 5V, 50pF 2 1.65V 5.5V 32mA Standard LVC 3.5pF 32mA 160MHz VSSOP-8 , 800¦Ìm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G79DCURE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages21 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LVC2G79DCURE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.346
Stock
117,105
248,789
248,789
Authorized Distributors
0
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
5.2 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

NC7WZ02 Series 5.5 V TinyLogic UHS SMT Dual 2-Input NOR Gate - US-8
NOR Gate, LCX, 3.7ns@5V, 50pF, 1.65V-5.5V, 32mA, SMD, Adhesive Mount, 2.1mm × 2.4mm × 800μm
AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100
Texas Instruments74LVC2G240DCURG4
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas Instruments74LVC2G132DCUTE4
Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125
Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W00

Descriptions

Descriptions of Texas Instruments SN74LVC2G79DCURE4 provided by its distributors.

5¦ÌA 4.5ns@ 5V,50pF 2 1.65V 5.5V 32mA Standard LVC 3.5pF 32mA 160MHz VSSOP-8 , 800¦Ìm
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 125
LVC/LCX/Z SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO8
Flip Flop D-Type Pos-Edge 2-Element 8-Pin VSSOP T/R
IC FF D-TYPE DUAL 1BIT 8VSSOP / Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Ic,Flip-Flop,Dual,D Type,Lcx/Lvc-Cmos,Tssop,8Pin,Plastic
IC FF D-TYPE 2-ELE 1-BIT 8-VSSOP
DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FL<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LVC2G79DCURE4