Nexperia 74LVC1G74DC-Q100H

74LVC Series 5.5 V Single D-Type Flip-Flop with Set and Reset - VSSOP-8
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G74DC-Q100H.

IHS

Datasheet18 pages13 years ago
Datasheet18 pages13 years ago

Nexperia

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74LVC1G74DC-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.132
$ 0.132
Stock
491,918
3,809,768
3,809,768
Authorized Distributors
6
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
-
8
8
Logic Function
D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Circuits
1
1
1
Number of Inputs
-
1
1
Propagation Delay
5.9 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
100 nA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC2G79DCURE4
5¦ÌA 4.5ns@ 5V,50pF 2 1.65V 5.5V 32mA Standard LVC 3.5pF 32mA 160MHz VSSOP-8 , 800¦Ìm

Descriptions

Descriptions of Nexperia 74LVC1G74DC-Q100H provided by its distributors.

74LVC Series 5.5 V Single D-Type Flip-Flop with Set and Reset - VSSOP-8
Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R Automotive AEC-Q100
1.65V~5.5V D-Type 200MHz 40uA 4.1ns@5V,50pF VSSOP-8 Flip Flops ROHS
4¦ÌA 4.1ns@ 5V,50pF , 1 1.65V 5.5V 32mA Set(Preset) and Reset LVC 4pF 32mA 200MHz VSSOP-8 850¦Ìm
Flip-Flop, 74LVC1G74, D, 6 ns, 280 MHz, VSSOP
Tape & Reel (TR) 74LVC1G74 74LVC Non-Inverting flip flop 2.3mm 4.1ns @ 5V 50pF 200MHz 1.65V~5.5V
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO8
74Lvc1G74Dc-Q100/Sot765/Vssop8 |Nexperia 74LVC1G74DC-Q100H
FLIP FLOP, AEC-Q100, D, -40 TO 125DEG C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)